Filter Your Search
1 - 2 of 2 results
|
R-7215P
RECOM Power Inc
|
$24.2248 | Yes | Yes | Active | 15 V | 28 V | 19 V | 13 V | 17 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OVER LOAD | 0.024745 Vrms | HYBRID | INDUSTRIAL | 30 W | R-PSMA-T12 | Not Qualified | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | SFM | SMA, | 12 | compliant | EAR99 | RECOM Power | ||
|
R-7215D
RECOM Power Inc
|
$28.5452 | Yes | Yes | Active | 15 V | 28 V | 19 V | 13 V | 17 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OVER LOAD | 0.024745 Vrms | HYBRID | INDUSTRIAL | 30 W | R-PSMA-T12 | Not Qualified | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 15 mm | 32.2 mm | 9.6 mm | RECOM POWER GMBH | SFM | SIP-12 | 12 | compliant | EAR99 | RECOM Power |