Filter Your Search
1 - 3 of 3 results
|
R1161N091B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 6 V | 1.4 V | 900 mV | 590 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.00828 % | 0.07 % | 1 | 927 mV | 873 mV | CMOS | 3 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
R1161N091B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 900 mV | 350 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 780 mV | 1 | 945 mV | 855 mV | CMOS | 5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | EAR99 | 8542.39.00.01 | ||||||||||
|
R1161N091B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 1.4 V | 900 mV | 590 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.00828 % | 0.07 % | 1 | 927 mV | 873 mV | CMOS | 3 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |