Filter Your Search
1 - 10 of 42 results
|
R20120
Microchip Technology Inc
|
$34.4566 | No | Active | 16 A | 1.3 V | 5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | EXCELLENT RELIABILITY | POWER | 200 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-4, 1 PIN | compliant | Microchip | |||||||||||||
|
MBR20120CT
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 830 mV | 500 µA | SILICON | RECTIFIER DIODE | 120 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
CR20-120
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 350 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-4 | 200 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MBR20120CT
Mospec Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 10 A | 780 mV | RECTIFIER DIODE | NO | 120 V | SCHOTTKY | GENERAL PURPOSE | 150 A | 175 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MBR20120FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | End Of Life | 20 A | 830 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | HIGH VOLTAGE POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, ITO-220AB, 3 PIN | not_compliant | MCC | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
R20120
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16 A | 1.3 V | 5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | EXCELLENT RELIABILITY | POWER | 200 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-4 | 1 | |||||||||
|
CR20-120TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 20 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 350 A | 1 | 1.2 kV | O-MUPM-D1 | DO-4 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2020-04-23 | ||||||||||||||||||
|
MBR20120CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
MBR20120CG-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE, TO-220F, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBR20120CL-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |