Filter Your Search
1 - 4 of 4 results
|
R222151000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.35 | 0.76 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMP CONNECTOR | CAPTIVE CENTER CONTACT, VSWR MAX AT 26.5GHZ | NO | 40 GHz | NO | NO | e4 | NO | -65 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.05 inch | RADIALL S A | compliant | Radiall | ||||||||||
|
R222151000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.35 | 0.76 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMP CONNECTOR | CAPTIVE CENTER CONTACT, VSWR MAX AT 26.5GHZ | NO | 40 GHz | NO | NO | NO | -65 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.05 inch | RADIALL S A | unknown | Radiall | |||||||||||
|
R222.151.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.35 | 0.62 dB | FEMALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | RIGHT ANGLE | RF SMP CONNECTOR | NO | 5 GΩ | 1 | 26.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | UT-47 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.252 inch | 0.189 inch | RADIALL S A | unknown | ||||||
|
R222.151.000W
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.35 | 0.62 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | RIGHT ANGLE | RF SMP CONNECTOR | 26.5 GHz | -65 °C | 165 °C | PLUG | SNAP | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.252 inch | 0.189 inch | RADIALL S A | unknown |