Filter Your Search
1 - 1 of 1 results
|
R71VI3150DQ30K
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 520 V | 700 mA | 10 % | 371 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 250 V | e3 | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |