Filter Your Search
1 - 1 of 1 results
|
R7S910013CBG#AC0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 600 MHz | 0 | CORTEX-R4 | 32 | 33 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 20 | 8 | YES | ROM LESS | 731 mA | 1.26 V | 1.14 V | S-PBGA-B320 | 3 | 125 °C | -40 °C | PLASTIC/EPOXY | FBGA | BGA320,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | , | 320 | PRBG0320GA | compliant | 8542.31.00.01 | Renesas Electronics |