Filter Your Search
1 - 10 of 27 results
|
RA43HC1921
E-Switch Inc
|
$2.3950 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ROCKER SWITCH | ||||||||||||||||||||||||||||||||||
|
EMZA500ARA431MKG5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 µF | 50 V | 1.09 A | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | 105 °C | -55 °C | 2 | SMT | Tape | 16 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , 5451 | ||||||||||||||||||
|
EMZA500GRA431MKG5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 µF | 50 V | 1.09 A | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | 105 °C | -55 °C | 2 | SMT | Tape | 16 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , 5451 | ||||||||||||||||||
|
EMZA500GRA431MKG5S
Chemi-Con
|
Check for Price | Yes | Active | 430 µF | 50 V | 545 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 215 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 13 mm | 13 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , 5451 | |||||||||
|
RA4331GM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RA(25V) | RA(25V) | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 16 mm | 26 mm | XIAMEN WANMING ELECTRONICS CO LTD | unknown | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||
|
EMZA101GRA431MMN0S
Chemi-Con
|
Check for Price | Active | 430 µF | 100 V | 845 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 430 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
EMZA800GRA431MMH0S
Chemi-Con
|
Check for Price | Active | 430 µF | 80 V | 715 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 344 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
RA4330UM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RA(6.3V) | RA(6.3V) | 85 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 20 mm | XIAMEN WANMING ELECTRONICS CO LTD | unknown | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||
|
RA4331TM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RA(50V) | RA(50V) | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 18 mm | 36 mm | XIAMEN WANMING ELECTRONICS CO LTD | unknown | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||
|
EMHS800GRA431MLN0S
Chemi-Con
|
Check for Price | Active | 430 µF | 80 V | 1.115 A | 20 % | 6767 | 63 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 1.032 mA | 0.12 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 16 mm | 21.5 mm | 17 mm | 17 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , |