Filter Your Search
1 - 10 of 49 results
|
RB807-392K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 13.1 Ω | 3.9 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 160 mA | 1 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-3R3K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 17 mΩ | 3.3 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.97 A | 40 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-332K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 11.8 Ω | 3.3 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 190 mA | 1.1 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-182K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 5.8 Ω | 1.8 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 280 mA | 1.8 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-820K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 330 mΩ | 82 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.42 A | 9 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-101K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 400 mΩ | 100 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.3 A | 8 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB80/7
Littelfuse Inc
|
Check for Price | No | Obsolete | 7 A | 2.5 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||
|
RB807-331K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 1.16 Ω | 330 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 710 mA | 4.5 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-5R6K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 28 mΩ | 5.6 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.83 A | 40 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % | ||||||||||||
|
RB807-2R7K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | 125 °C | -55 °C | 2 | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 14 mΩ | 2.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 6.54 A | 40 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 100 kHz | 10 % |