Filter Your Search
1 - 10 of 1,806 results
|
32R2320W-4CL20R
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 49 mA | 5.5 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
32R2201R-4CL20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
32R2020RZ-4CV20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 29 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
VM312H1425PL
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 14 | 1 | 47 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
SSI32R510AR-2P
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||
|
SSI32R514R-6CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP28,.5 | unknown | 8542.39.00.01 | ||||||
|
SSI32R117R-4CP
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
VM710N615CSSJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 3 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||
|
VM355435FSSP
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||||||
|
UA5018RDC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | NO | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 |