Filter Your Search
1 - 10 of 2,681 results
|
T9GS1L24-12
TE Connectivity
|
$0.6622 | Yes | Active | 900 mW | 160 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
KUHP-5D51-24
TE Connectivity
|
$1.0000 | Yes | Active | 1.23 W | 472 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 18 V | 24 V | 30A@240VAC | 30A@28VDC | 3750 Vrms | 1200 Vrms | 100 MΩ | 20 ms | 20 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 50 mm | 38.9mm x 35.7mm x 48.4mm | 92 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||
|
T92P7D24-24
TE Connectivity
|
$1.0000 | Yes | Active | 1.7 W | 350 Ω | 30 A | 600 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 8000 Vrms | 1500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER TIN OXIDE INDIUM OXIDE | PANEL MOUNT | 2 FORM A | NO | SOLDER/QUICK CONNECT | 34.54 mm | 30.73 mm | 52.32 mm | 86 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
T9AS1L22-18
TE Connectivity
|
$1.0000 | Yes | Active | 900 mW | 380 Ω | 30 A | 277 V | 30 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 49 mA | 49 mA | 18 V | 2500 Vrms | 1500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 27.4 mm | 27.9 mm | 32.5 mm | 33 g | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||
|
1558676-3
TE Connectivity
|
$1.0771 | Yes | Active | 900 mW | 160 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
MC25154
SPC Multicomp
|
$1.0836 | Active | 900 mW | 160 Ω | 30 A | 250 V | 24 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICKCONNECT TERMINALS ALSO AVAILABLE | 75 mA | 8.4 V | 1.2 V | 12 V | 30A@250VAC | 30A@24VDC | 15 ms | 10 ms | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 27.4 mm | 20 mm | 32 mm | 32mm x 27.4mm x 20mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.41.00.50 | |||||||||||||||
|
1558676-7
TE Connectivity
|
$1.3785 | Yes | Active | 900 mW | 640 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1558666-2
TE Connectivity
|
$1.5155 | Yes | Active | 900 mW | 90 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 9 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 21.5 mm | 15.7 mm | 29 mm | 29 X 21.5 X 15.7 | 18 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1558671-5
TE Connectivity
|
$1.5882 | Yes | Active | 900 mW | 360 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 18 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1558671-1
TE Connectivity
|
$1.6376 | Yes | Active | 900 mW | 28 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 5 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |