Filter Your Search
1 - 1 of 1 results
|
REM10-4805D/C
RECOM Power Inc
|
$69.8814 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | 0.010605 Vrms | HYBRID | 10 W | 30 ms | R-PDMA-P6 | e3 | ANSI, CSA, EAC, EN, IEC | 105 °C | -40 °C | 260 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | DIP-24/7 | compliant | EAR99 | RECOM Power |