Filter Your Search
1 - 10 of 503 results
|
UPD70F3735GK-GAK-AX
Renesas Electronics Corporation
|
$3.6213 | Yes | Yes | End Of Life | 3 V | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | 3.6 V | 3 V | CMOS | INDUSTRIAL | e4 | Not Qualified | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | YES | 18 | 32 | V850 | 10 MHz | YES | YES | 16 | 12 mm | 66 | 8 | YES | 8192 | 131072 | FLASH | 1.6 mm | 20 MHz | 12 mm | MICROCONTROLLER | ||||||||||||||||
|
UPD70F3816K8-5B4-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 60 mA | 3.6 V | 3 V | CMOS | INDUSTRIAL | e4 | Not Qualified | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, LCC48,.27SQ,20 | 48 | PWQN0048KB | unknown | 8542.31.00.01 | Renesas Electronics | YES | 32 | V850 | 6 MHz | YES | YES | 7 mm | 32 | 8 | YES | 24576 | 65536 | FLASH | 800 µm | 48 MHz | 7 mm | MICROCONTROLLER, RISC | ||||||||||||||||||
|
UPD703208GK-XXX-9EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 60 mA | CMOS | INDUSTRIAL | Not Qualified | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | NEC ELECTRONICS AMERICA INC | TFQFP | TFQFP, | 80 | PTQP0080KD | compliant | 8542.31.00.01 | Renesas Electronics | 32 | V850 | 4096 | 65536 | MROM | 20 MHz | ||||||||||||||||||||||||||||||||||
|
UPD70F3611M1GBA1-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 35 mA | 5.5 V | 3.3 V | CMOS | INDUSTRIAL | e4 | Not Qualified | S-PQFP-G64 | 110 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KF-B64 | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | V850 | 16 MHz | NO | YES | 10 mm | 51 | YES | 6144 | 98304 | FLASH | 1.7 mm | 20 MHz | 10 mm | MICROCONTROLLER, RISC | 5A002 | ||||||||||||||||||
|
UPD70F3381M2GJA2-GAE-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 57 mA | 5.5 V | 4 V | CMOS | AUTOMOTIVE | e4 | Not Qualified | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KD | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | 32 | V850 | 16 MHz | NO | 16 | 20 mm | YES | 40960 | 786432 | FLASH | 48 MHz | 20 mm | MICROCONTROLLER | |||||||||||||||||||||
|
UPD70F3728GC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | 75 mA | 5.5 V | 5 V | CMOS | INDUSTRIAL | e6 | Not Qualified | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics | NO | 16 | 32 | V850 | 10 MHz | NO | NO | 16 | 14 mm | 67 | 8 | YES | 6144 | 131072 | FLASH | 1.7 mm | 20 MHz | 14 mm | MICROCONTROLLER, RISC | 5A002 | ||||||||||||||
|
UPD70F3736GK-GAK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 3 V | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | 3.6 V | 3 V | CMOS | INDUSTRIAL | e4 | Not Qualified | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | YES | 18 | 32 | V850 | 10 MHz | YES | YES | 16 | 12 mm | 66 | 8 | YES | 16384 | 262144 | FLASH | 1.6 mm | 20 MHz | 12 mm | MICROCONTROLLER | ||||||||||||||||
|
UPD70F3619M2GKA2-GAK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 mA | 5.5 V | 3.3 V | CMOS | AUTOMOTIVE | e4 | Not Qualified | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | V850 | 16 MHz | NO | NO | 12 mm | 67 | 8 | YES | 16384 | 262144 | FLASH | 1.6 mm | 20 MHz | 12 mm | MICROCONTROLLER, RISC | 5A002 | NO | FIXED POINT | NO | YES | 9 | 3 | 3 | 8 | ||||||||||
|
UPD70F3358GJ(A)-GAE-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 64 mA | 3.6 V | 2.85 V | CMOS | INDUSTRIAL | e4 | Not Qualified | S-PQFP-G144 | 85 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | 144 | PLQP0144KD | compliant | 8542.31.00.01 | Renesas Electronics | YES | 24 | 32 | V850 | 32 MHz | YES | YES | 16 | 20 mm | 128 | 8 | YES | 61440 | 1048576 | FLASH | 1.6 mm | 32 MHz | 20 mm | MICROCONTROLLER, RISC | 3A991.A.2 | |||||||||||||||
|
UPD70F3210YGC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | CMOS | INDUSTRIAL | e6 | Not Qualified | S-PQFP-G80 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | YES | TIN BISMUTH | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | unknown | 8542.31.00.01 | Renesas Electronics | 32 | V850 | 6144 | 131072 | FLASH | 20 MHz | 3 |