Filter Your Search
1 - 3 of 3 results
|
RES100
Ohmite Mfg Co
|
$48.8649 | No | Active | 10 % | 12.5 W | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Circular | 1 | 3 | 300 deg | LUG | 22.23 mm | 17.46 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.31.00.00 | |||||||||||||||||||||||||||||||
|
RES100E
Ohmite Mfg Co
|
$66.7641 | Yes | Yes | Active | 100 Ω | 10 % | 12.5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 22.23 mm | 17.46 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | Ohmite | |||||||||||||||||||||||||||
|
RES100N03
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SMALL OUTLINE | GATE PROTECTED | YES | 150 °C | 1 | 8 | RECTANGULAR | ROHM CO LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G8 | SOT | 8 | SINGLE WITH BUILT-IN DIODE | 30 V | 10 A | 21 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G8 | ENHANCEMENT MODE | PLASTIC/EPOXY | NOT SPECIFIED | N-CHANNEL | 2 W | 40 A | Not Qualified | GULL WING | DUAL | NOT SPECIFIED | SWITCHING | SILICON |