Filter Your Search
1 - 10 of 373 results
|
TLR334T
Toshiba America Electronic Components
|
Check for Price | No | Active | 2.5 V | 700 nm | Red | Universal | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 8 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | |||
|
HDSP-3606-LL000
Avago Technologies
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 566 nm | Green | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.62 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
LS4311-11
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | Red | Universal | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 11 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | |||
|
5082-7616-EE000
Broadcom Limited
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 635 nm | Orange-Red | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.11 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||
|
HDSP-E156-NN000
Broadcom Limited
|
Check for Price | Yes | Active | 3 V | 1 | 645 nm | Red | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -20 °C | 10.31 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HDSP-3606-HH000
Broadcom Limited
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 566 nm | Green | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.62 mm | BROADCOM LTD | unknown | 8541.40.20.00 | ||||
|
5082-7666-DE000
Broadcom Limited
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 583 nm | Yellow | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 10.31 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||
|
CS311G
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 1 | 565 nm | Green | Universal | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 | ||
|
LS5611-13
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | Red | Universal | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 14 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | |||
|
LS4031-14
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 3 V | 585 nm | Yellow | Universal | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 10 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 |