Filter Your Search
1 - 1 of 1 results
|
RG3216P-4532-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 45.3 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG3216(NP TC,WB TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |