Filter Your Search
1 - 1 of 1 results
|
RGC0805FTC2K67
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.67 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |