Filter Your Search
1 - 10 of 137 results
|
RGL34A
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
RGL34B
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
RGL34D
Diotec Semiconductor AG
|
$0.0373 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
RGL34G
Diotec Semiconductor AG
|
$0.0433 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RGL34K
Diotec Semiconductor AG
|
$0.0464 | Yes | Active | 1.8 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RGL34J
Diotec Semiconductor AG
|
$0.0469 | Yes | Active | 1.8 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
RGL34M
Diotec Semiconductor AG
|
$0.0475 | Yes | Active | 1.8 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RGL34KHE3_A/H
Vishay Intertechnologies
|
$0.2286 | Yes | Not Recommended | 500 mA | 1.3 V | 250 ns | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 800 V | O-PELF-R2 | AEC-Q101 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
RGL34G-E3/98
Vishay Intertechnologies
|
$0.2371 | Yes | Active | 500 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 10 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
RGL34D-E3/98
Vishay Intertechnologies
|
$0.2397 | Yes | Active | 500 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 10 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |