Filter Your Search
1 - 10 of 66 results
|
RGP10K
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | 800 V | 1 | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
RGP10A
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | DO-41 | PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
RGP10A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.3 V | 150 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | DO-41 | D4, 2 PIN | 2 | EAR99 | 8541.10.00.80 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | ||||
|
RGP10B
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | 100 V | 1 | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
RGP10AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | |||||
|
RGP10M
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | 1 kV | 1 | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
RGP10A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | 50 V | 1 | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
RGP10G-7001
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | 400 V | 1 | GENERAL PURPOSE | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||
|
RGP10AT50A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 150 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | DO-41 | D4, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||
|
RGP10A
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 |