Filter Your Search
1 - 10 of 43 results
|
RH1A-9
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | NO | UL | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | 16.6 mm | 15 mm | 21.4 mm | 50 mA | 6.75 V | 450 mW | 450 mV | 180 Ω | 9 V | DC | 12A@125VAC | 12 A | 7 A | 7A@250VDC | 125 V | 250 V | AC/DC | 100000 Cycle(s) | 10 ms | 21.4mm x 16.6mm x 15mm | MOMENTARY | SPST | POWER/SIGNAL RELAY | 5 ms | SOLDER | ||||||||||||||||||||||||||||||||||
|
RH1AV
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 600 mA | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RH1AM471
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 3.5 mm | HUNAN AIHUA GROUP CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM | 120 mΩ | 12 mm | RH(10V) | 20 % | 20 % | 10 V | 228 mA | RH(10V) | |||||||||||||||||||||||||||||||||||||||||||||||
|
RH1A-6S
World Products Inc
|
Check for Price | Yes | Yes | Active | NO | UL | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | 16.6 mm | 15 mm | 21.4 mm | 80 mA | 4.5 V | 450 mW | 300 mV | 80 Ω | 6 V | DC | 12A@125VAC | 12 A | 7 A | 7A@250VDC | 125 V | 250 V | AC/DC | 100000 Cycle(s) | 10 ms | 21.4mm x 16.6mm x 15mm | MOMENTARY | SPST | POWER/SIGNAL RELAY | 5 ms | SOLDER | SEALED TYPE | |||||||||||||||||||||||||||||||||
|
RH1AMR47
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2 mm | HUNAN AIHUA GROUP CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 470 nF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 130 Ω | 11 mm | RH(10V) | 20 % | 20 % | 10 V | 15 mA | RH(10V) | |||||||||||||||||||||||||||||||||||||||||||||||
|
RH1AM330
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2 mm | HUNAN AIHUA GROUP CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 2.8 Ω | 11 mm | RH(10V) | 20 % | 20 % | 10 V | 84 mA | RH(10V) | |||||||||||||||||||||||||||||||||||||||||||||||
|
RH1AWK
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 600 mA | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RH1AM220
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2 mm | HUNAN AIHUA GROUP CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 2.8 Ω | 11 mm | RH(10V) | 20 % | 20 % | 10 V | 76 mA | RH(10V) | |||||||||||||||||||||||||||||||||||||||||||||||
|
RH1A-3S
World Products Inc
|
Check for Price | Yes | Yes | Active | NO | UL | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | 16.6 mm | 15 mm | 21.4 mm | 150 mA | 2.25 V | 450 mW | 150 mV | 20 Ω | 3 V | DC | 12A@125VAC | 12 A | 7 A | 7A@250VDC | 125 V | 250 V | AC/DC | 100000 Cycle(s) | 10 ms | 21.4mm x 16.6mm x 15mm | MOMENTARY | SPST | POWER/SIGNAL RELAY | 5 ms | SOLDER | SEALED TYPE | |||||||||||||||||||||||||||||||||
|
RH1A-24S
World Products Inc
|
Check for Price | Yes | Yes | Active | NO | UL | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | 16.6 mm | 15 mm | 21.4 mm | 19 mA | 18 V | 450 mW | 1.2 V | 1.15 kΩ | 24 V | DC | 12A@125VAC | 12 A | 7 A | 7A@250VDC | 125 V | 250 V | AC/DC | 100000 Cycle(s) | 10 ms | 21.4mm x 16.6mm x 15mm | MOMENTARY | SPST | POWER/SIGNAL RELAY | 5 ms | SOLDER | SEALED TYPE |