Filter Your Search
1 - 10 of 468 results
|
RK80532RC056128
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 2.4 GHz | 64 | 36 | 100 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-CPGA-P478 | Not Qualified | 478 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 35 mm | 35 mm | INTEL CORP | PGA | SPGA, PGA478,26X26,50 | 478 | compliant | 3A991.A.2 | 8473.30.11.80 | ||||||||
|
RK80546KG0882MM/SL7ZE
Intel Corporation
|
Check for Price | No | Obsolete | 64 | 3.2 GHz | NO | 1.2 V | MICROPROCESSOR, RISC | 120 A | R-PPGA-P604 | Not Qualified | 604 | PLASTIC/EPOXY | SPGA | PGA604,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA604,25X31,50 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
RK80532PE061512
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 2.53 GHz | 64 | 36 | 200 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.4 V | 1.325 V | S-CPGA-P478 | Not Qualified | 478 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 35 mm | 35 mm | INTEL CORP | PGA | SPGA, PGA478,26X26,50 | 478 | unknown | 3A991.A.1 | 8473.30.11.80 | ||||||
|
RK80532RC049128/SL6RW
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 2.1 GHz | NO | 1.5 V | MICROPROCESSOR, RISC | CMOS | S-XPGA-P478 | Not Qualified | 478 | CERAMIC | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA478,26X26,50 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
RK80546PG0721M/SL7KA
Intel Corporation
|
Check for Price | Yes | Obsolete | 64 | 2.8 GHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B478 | Not Qualified | 478 | PLASTIC/EPOXY | BGA | BGA478,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA478,26X26,50 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
RK80546KG1122MMS
Intel Corporation
|
Check for Price | Active | MICROPROCESSOR | INTEL CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
RK80532PC041512/SL6S7
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 2 GHz | NO | 1.5 V | MICROPROCESSOR, RISC | CMOS | S-XPGA-P478 | Not Qualified | 478 | CERAMIC | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
RK80546PG0801M
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 3 GHz | 64 | 36 | 200 MHz | NO | 1.2 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.4 V | 1.25 V | S-CPGA-P478 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 478 | CERAMIC, METAL-SEALED COFIRED | SPGA | BGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 4.5 mm | 35 mm | 35 mm | INTEL CORP | PGA | SPGA, BGA478,26X26,50 | 478 | compliant | 3A991.A.1 | 8473.30.11.80 | |||
|
RK80546RE0XX256
Intel Corporation
|
Check for Price | Active | 32 | 3.06 GHz | NO | 1.3 V | MICROPROCESSOR, RISC | CMOS | 73 A | S-PPGA-P478 | Not Qualified | 478 | PLASTIC/EPOXY | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA478,26X26,50 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
RK80532PE083512/SL6PG
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 3.06 GHz | 64 | 36 | 100 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | 1.415 V | 1.34 V | S-XPGA-P478 | Not Qualified | 478 | CERAMIC | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA | 478 | unknown | 3A991.A.2 | 8542.31.00.01 |