Filter Your Search
1 - 2 of 2 results
|
RM3216A-103/503-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 85 °C | 50 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216A103/503PBVW10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 50 kΩ | YES | 5 ppm/°C | 2 | 3 | RECTANGULAR PACKAGE | TR | ONE SURFACE | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |