Filter Your Search
1 - 10 of 25,510 results
|
RP100H-11048SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 52.8 V | 38.4 V | 48 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 101 W | YES | 57.9 mm | |||||||||||||
|
RP100H-11005SRW/N
RECOM Power Inc
|
$5.7695 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 5.5 V | 4 V | 5 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 100 W | YES | 57.9 mm | |||||||||||||
|
RP100H-11012SRW/N
RECOM Power Inc
|
$5.7695 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 13.2 V | 9.6 V | 12 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 101 W | YES | 57.9 mm | |||||||||||||
|
RP100H-11015SRW/P
RECOM Power Inc
|
$5.7695 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 16.5 V | 12 V | 15 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 100 W | YES | 57.9 mm | |||||||||||||
|
RP100H-11015SRW/N
RECOM Power Inc
|
$5.7695 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 16.5 V | 12 V | 15 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 100 W | YES | 57.9 mm | |||||||||||||
|
RP100H-11012SRW/P
RECOM Power Inc
|
$5.7695 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | DC-DC REGULATED POWER SUPPLY MODULE | 160 V | 43 V | 110 V | R-PDMA-P9 | 61 mm | 1 | 13.2 V | 9.6 V | 12 V | PLASTIC/EPOXY | DMA | 255 | 13.2 mm | PIN/PEG | DUAL | 5 | 101 W | YES | 57.9 mm | |||||||||||||
|
RP100-6-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$9.5760 | Yes | Active | 100 °C | -25 °C | ASTRODYNE TDI CORP | compliant | 64 mm | 35 mm | EN; UL; SEMKO | SINGLE PHASE EMI FILTER | 25 mm | 2.7 kV | 400 µA | CHASSIS MOUNT | 50-60Hz Hz | 6 A | 250 V | |||||||||||||||||||||||||||||||
|
RP100-10-4.7-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$9.5760 | Yes | Active | 100 °C | -25 °C | ASTRODYNE TDI CORP | compliant | 64 mm | 35 mm | EN; UL; SEMKO | SINGLE PHASE EMI FILTER | 25 mm | 2.7 kV | 800 µA | CHASSIS MOUNT | 50-60Hz Hz | 10 A | 250 V | |||||||||||||||||||||||||||||||
|
RP100-3-0-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$10.1399 | Yes | Active | 100 °C | -25 °C | ASTRODYNE TDI CORP | compliant | 64 mm | 35 mm | EN; UL; SEMKO | SINGLE PHASE EMI FILTER | 25 mm | 2.7 kV | CHASSIS MOUNT | 50-60Hz Hz | 3 A | 250 V | ||||||||||||||||||||||||||||||||
|
RP105-20-0-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$15.5587 | Yes | Active | 100 °C | -25 °C | ASTRODYNE TDI CORP | compliant | 51 mm | 51 mm | EN; UL | SINGLE PHASE EMI FILTER | 29 mm | 2.7 kV | CHASSIS MOUNT | 0-400Hz Hz | 20 A | 250 V |