Filter Your Search
1 - 10 of 12 results
|
RP10-4815DEW
RECOM Power Inc
|
$67.3344 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | ||
|
RP10-4815DEW-HC
RECOM Power Inc
|
$71.9662 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4815DEW/M2
RECOM Power Inc
|
$73.3835 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4815DEW/N
RECOM Power Inc
|
$73.3835 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4815DEW/P/M2
RECOM Power Inc
|
$79.3749 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-4815DEW/N/M2
RECOM Power Inc
|
$79.3749 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-4815DEW/P/M2-HC
RECOM Power Inc
|
$84.0605 | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | IT HAS ASLO -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
RP10-4815DEW/P-HC
RECOM Power Inc
|
$93.2038 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4815DEW/M2-HC
RECOM Power Inc
|
$93.2038 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP10-4815DEW/N-HC
RECOM Power Inc
|
$93.2038 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power |