Filter Your Search
1 - 1 of 1 results
|
RPC323R6JTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3.6 Ω | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |