Filter Your Search
1 - 10 of 4,424 results
|
RS02B90R00FE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | PRECISION | e3 | -65 °C | 250 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | Tubular | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 90 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 16.4317 V | |||
|
RS02B1R000DB12
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 1 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | WIRE | 0.5 % | 1.7321 V | 38.1 mm | |||
|
RS02B40R20BS70
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | TR | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 40.2 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 10.9818 V | ||||
|
RS02B7R410CB12300
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 7.41 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | WIRE | 0.25 % | 4.7149 V | 38.1 mm | |||
|
RS02B20R50CS70300
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | TR | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 20.5 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.25 % | 7.8422 V | ||||
|
RS02B1R000HB12
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 1 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | WIRE | 3 % | 1.7321 V | 38.1 mm | |||
|
RS02B16R00CB12300
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 16 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.25 % | 6.9282 V | 38.1 mm | |||
|
RS02B4R950FE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | PRECISION | e3 | -65 °C | 250 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | Tubular | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 4.95 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | WIRE | 1 % | 3.8536 V | |||
|
RS02B2R740FE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | -65 °C | 250 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 2.74 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | WIRE | 1 % | 2.8671 V | ||||
|
RS02B402R0FB12
Vishay Dale
|
Check for Price | No | No | Active | e0 | -65 °C | 250 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Welded | 813 µm | 2 | 4.75 mm | 14.22 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | 402 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 34.7275 V | 38.1 mm |