Filter Your Search
1 - 10 of 155 results
|
MRT100KP200AE3
Microchip Technology Inc
|
$28.5653 | Yes | Active | 7 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | Microchip | |||||
|
MRT100KP200A
Microchip Technology Inc
|
$28.5653 | No | Active | 7 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||
|
MRT100KP200CA
Microchip Technology Inc
|
$29.9950 | No | Active | 7 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||
|
MRT100KP200CAE3
Microchip Technology Inc
|
$29.9950 | Yes | Active | 7 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||
|
MRT100KP200CA/TR
Microchip Technology Inc
|
$30.1814 | No | Active | 322 V | 1.61 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||
|
MRT100KP200CAE3/TR
Microchip Technology Inc
|
$30.1814 | Yes | Active | 322 V | 1.61 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||
|
MART100KP200A
Microchip Technology Inc
|
$46.0982 | No | Active | 1.61 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||
|
MART100KP200A/TR
Microchip Technology Inc
|
$46.0982 | No | Active | 392 V | 1.61 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | ||||||
|
MART100KP200AE3
Microchip Technology Inc
|
$46.0982 | Yes | Active | 1.61 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||
|
MART100KP200CA
Microchip Technology Inc
|
$48.8106 | No | Active | 392 V | 1.61 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant |