Filter Your Search
1 - 5 of 5 results
|
RT214024
TE Connectivity
|
$3.6296 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RT214024F
TE Connectivity
|
$4.0250 | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 5000 Vrms | 1000 Vrms | 15 ms | 6 ms | CSA; UL; VDE | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | ||||||||||||
|
RT214024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 12A@400VAC | 14 ms | 12 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||||||
|
RT214024F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 400 mW | 1.44 kΩ | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | |||||||||||||||||||||
|
RT214024AP
TE Connectivity
|
Check for Price | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | SPDT | LATCHED | DC | 16.8 V | 2.4 V | 24 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 |