Filter Your Search
1 - 1 of 1 results
|
RT2512BKE07261RL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 261 Ω | 0.1 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | YAGEO CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |