Filter Your Search
1 - 10 of 12 results
|
RWR82N1650FRS73
Vishay Intertechnologies
|
$11.9346 | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.80 | |||
|
RWR82N1650FRRSL
Vishay Intertechnologies
|
$13.6978 | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RWR82N1650FRS74
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
RWR82N1650FRBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RWR82N1650FRBSL
Vishay Dale
|
Check for Price | No | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR82N1650FRS73
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
RWR82N1650FRS70
Vishay Dale
|
Check for Price | No | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR82N1650FRS70
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RWR82N1650FRRSL
Vishay Dale
|
Check for Price | No | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 15.7321 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR82N1650FRS74
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.7321 V | e0 | 250 °C | -55 °C | Tubular | 2 | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 |