Filter Your Search
1 - 10 of 13,959 results
|
SR205E224MAR
Kyocera AVX Components
|
$0.0607 | Yes | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 220 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||
|
SR205E104MAR
Kyocera AVX Components
|
$0.0979 | Yes | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||
|
SR205E104MAT
Kyocera AVX Components
|
$0.1009 | Yes | Obsolete | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | 2012 | |||
|
SR201E104MAR
Kyocera AVX Components
|
$0.1034 | Yes | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 100 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||
|
SR201C333KAR
Kyocera AVX Components
|
$0.1081 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 33 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 10 % | 10 % | 100 V | X7R | 15% ppm/°C | WIRE | 3.175 mm | |||
|
SR205C104KART
Kyocera AVX Components
|
$0.1110 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | TIN | 2.54 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 10 % | 10 % | 50 V | X7R | 15% ppm/°C | WIRE | 3.175 mm | ||||
|
SR205E104MART
Kyocera AVX Components
|
$0.1120 | Yes | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | ||||
|
SR205E104MARTR1
Kyocera AVX Components
|
$0.1128 | No | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||
|
SR201A102JAR
Kyocera AVX Components
|
$0.1131 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 5 % | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | 3.175 mm | |||
|
SR205E104MAATR1
Kyocera AVX Components
|
$0.1143 | Yes | Yes | Active | NO | e3 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | Radial | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm |