Filter Your Search
1 - 10 of 72 results
|
S1603-8-ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 3.3 V | 8 | AVALANCHE | 300 W | R-PDSO-G16 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-G16 | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 | ||||||||||||
|
ST1.5KPS160
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 176 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||
|
SMAS160CA
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 400 W | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
S1605-8-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 5 V | 16 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G16 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G16 | compliant | EAR99 | 8541.10.00.50 | 16 | SOD | |||||||||||
|
S1605-8TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 5 V | 8 | AVALANCHE | 300 W | R-PDSO-G16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-G16 | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 | |||||||||||||
|
S1605-8-ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 5 V | 8 | AVALANCHE | 300 W | R-PDSO-G16 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-G16 | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 | ||||||||||||
|
SMBS160-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 600 W | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
S1603-8
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G16 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | SO-16 | compliant | EAR99 | 8541.10.00.50 | 16 | SOD | ||||||||||||
|
S1605-8
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 5 V | 8 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G16 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SOP-16 | compliant | ||||||||||||||||
|
F2TVS160A
Surge Components Inc
|
Check for Price | Yes | Active | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 200 W | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |