Filter Your Search
1 - 1 of 1 results
|
S-19214B50A-V5T2U7
ABLIC Inc.
|
Check for Price | Active | 36 V | 6 V | 5 V | 130 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.045 % | 0.04 % | 1 | 5.075 V | 4.925 V | CMOS | 1.5 % | R-PDSO-G4 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 4.7 mm | 6.5 mm | 1.3 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |