Filter Your Search
1 - 10 of 59 results
|
RWR89S2891DSRSL
Vishay Intertechnologies
|
$19.6025 | No | Active | 2.89 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 93.1128 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||
|
RS-289.8OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 89.8 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 18.9526 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-2898OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 898 Ω | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 59.9333 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NAS28980DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 898 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AS28980DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 898 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
ACS2898RB
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 898 Ω | 0.1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PVS28.98KOHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 8.98 kΩ | 0.1 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PVS2898OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 898 Ω | 0.005 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS28980D
TT Electronics Resistors
|
Check for Price | No | Active | 898 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
PVS28.98KOHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 8.98 kΩ | 0.25 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 |