Filter Your Search
1 - 10 of 20 results
|
S-24H30I10
Epson Electronics America Inc
|
Check for Price | Obsolete | 64 bit | 8 | 8X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 8 | 8 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
S-24H45IF10
Seiko Epson Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.15 mm | 5 mm | 5 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
S-24H45I10
ABLIC Inc.
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | 1 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.41 | ||
|
S-24H45IF01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 | 16X16 | 5 V | NON-VOLATILE SRAM | 16 | 16 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
S-24H45I10
Epson Electronics America Inc
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
S-24H45I10
Seiko Epson Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
S-24H45I01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 | 16X16 | 5 V | NON-VOLATILE SRAM | 16 | 16 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO INSTRUMENTS USA INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
S-24H30IF01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
S-24H30RF01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
S-24H45IF10
ABLIC Inc.
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | 1 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.15 mm | 5 mm | 5 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.41 |