Filter Your Search
1 - 1 of 1 results
|
S-25C040A0I-I8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 5 MHz | EEPROM | ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-F8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 500 µm | 2.23 mm | 1.97 mm | ABLIC INC | SOIC | SNT-8 | 8 | compliant | EAR99 | 8542.32.00.51 |