Filter Your Search
1 - 10 of 3,281 results
|
W0603AS-02-6R8BI
TT Electronics Resistors
|
Check for Price | Active | 6.8 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
W0603AS-02-673RBPB
TT Electronics Resistors
|
Check for Price | Active | 673 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
W0603AS-02-62RDI
TT Electronics Resistors
|
Check for Price | Active | 62 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
R0202GS-02-6730-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 673 Ω | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
B0202GS-02-6040-D
TT Electronics Resistors
|
Check for Price | Obsolete | 604 Ω | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
W0402AS-02-65R7APB
TT Electronics Resistors
|
Check for Price | Active | 65.7 Ω | 0.05 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | |||||
|
W0805AS-02-63K4JI
TT Electronics Resistors
|
Check for Price | Active | 63.4 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |||||
|
W0805AS-02-6K65BI
TT Electronics Resistors
|
Check for Price | Active | 6.65 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |||||
|
W0603AS-02-61K9BI
TT Electronics Resistors
|
Check for Price | Active | 61.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
R0202GS-02-6491-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.49 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |