Filter Your Search
1 - 10 of 230 results
|
S0506FS232
Teccor
|
Check for Price | Transferred | 200 µA | 50 V | 6 A | SCR | SINGLE | SENSITIVE GATE | 50 V | TO-202AB | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
S0506F12RP
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 50 V | 6 A | SCR | SINGLE | 50 V | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S0506LS259
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 200 µA | 50 V | 6 A | SCR | SINGLE | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
S0506FS214
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 200 µA | 50 V | 6 A | SCR | SINGLE | 50 V | R-PDIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | LITTELFUSE INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S0506LS2V
Teccor
|
Check for Price | No | Transferred | 6 kA | 100 µA | 6 mA | 200 µA | 50 V | 6 A | SCR | SINGLE | 50 µs | 20 V/us | 800 mV | 100 A | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0506F141
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 50 V | 6 A | SCR | SINGLE | 50 V | R-PDIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | LITTELFUSE INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S0506FS2111
Teccor
|
Check for Price | Transferred | 200 µA | 50 V | 6 A | SCR | SINGLE | 50 V | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
S0506FS3
Teccor
|
Check for Price | Obsolete | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
S0506F13
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 50 V | 6 A | SCR | SINGLE | 50 V | R-PSFM-T2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S0506LS259V
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 50 V | 6 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |