Filter Your Search
1 - 10 of 3,050 results
|
S-1313D18-A4T1U3
ABLIC Inc.
|
$0.6668 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 270 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.01152 % | 0.08 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-XDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | HVSOF | FL4,.03,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 400 µm | DUAL | 740 µm | 800 µm | 400 µm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||||||||||||
|
S-1313B10-A4T2U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 1.5 V | 1 V | 760 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 0.08 % | 0.64 % | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | R-XDSO-F4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
ST1310BAA-FREQ2
Saronix
|
Check for Price | Transferred | NO | 70 °C | NO | SARONIX | FULL SIZE, METAL, DIP-4 | unknown | Clock | 3.3 V | 300 mV | 4 ns | NO | 50 ppm | 50 % | 5 % | S1310 | THROUGH HOLE MOUNT | 125 MHz | 80 MHz | HCMOS/TTL | 95 OHM AC | 21mm x 13mm x 5.08mm | 4 ms | 3.3 V | 45/55 % | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S1310ABB-125.0000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | NO | 35 mA | HYBRID | Not Qualified | 70 °C | 4 | METAL | DIP4/14,.3 | NO | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | THROUGH HOLE MOUNT | 125 MHz | 32 MHz | 3.3 V | 125 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S1310EGAS-125.0000(T)
Saronix
|
Check for Price | No | Transferred | YES | 35 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | 14 | METAL | DILCC14,.5 | YES | Tin/Lead (Sn/Pb) | SARONIX | unknown | SURFACE MOUNT | 125 MHz | 32 MHz | 3.3 V | 125 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-1312D27H-M5T1U3
ABLIC Inc.
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-1312C12-A4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.5 V | 1.2 V | 310 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 0.04 % | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
S1310BABJ-32.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | YES | 35 mA | HYBRID | Not Qualified | 70 °C | 4 | METAL | GWDIP4/14,.5 | YES | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | SURFACE MOUNT | 125 MHz | 32 MHz | 3.3 V | 32 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-1313D20-A4T2U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 2 V | 230 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 6 V | 0.012 % | 0.08 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-XDSO-F4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
S1310BHB-FREQ1
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | e0 | 70 °C | 4 | NO | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | compliant | Clock | 3.3 V | 300 mV | 4 ns | NO | 75 ppm | 50 % | 10 % | THROUGH HOLE MOUNT | 80 MHz | 32 MHz | HCMOS/TTL | 95 OHM AC, 30 pF | 21mm x 13mm x 5.08mm | 4 ms | 3.3 V | 45/55 % |