Filter Your Search
1 - 10 of 15 results
|
S10141-1109S
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 12X12 µm | 2048 | 506 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 24 V | 30 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 4.8 mm | 44 mm | HAMAMATSU PHOTONICS KK | unknown | |||||
|
S10141-1109S-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | IMAGE SENSOR,CCD | e4 | GOLD | HAMAMATSU PHOTONICS KK | unknown | |||||||||||||||||||||||
|
S10141-1108S
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 12X12 µm | 2048 | 250 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 24 V | 30 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 4.8 mm | 44 mm | HAMAMATSU PHOTONICS KK | unknown | |||||
|
S10141-1109
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 12X12 µm | 2068 | 128 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 3 mA | 24 V | 50 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 7.7 mm | 52 mm | HAMAMATSU PHOTONICS KK | unknown | ||||
|
S10141-1107
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 12X12 µm | 2068 | 128 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 3 mA | 24 V | 50 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 7.7 mm | 52 mm | HAMAMATSU PHOTONICS KK | unknown | ||||
|
S10141-1009S
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 12X12 µm | 1024 | 506 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 24 V | 30 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 4.8 mm | 34 mm | HAMAMATSU PHOTONICS KK | unknown | |||||
|
S10141-1008
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 12X12 µm | 1044 | 128 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 1.5 mA | 24 V | 50 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 7.7 mm | 34 mm | HAMAMATSU PHOTONICS KK | unknown | ||||
|
S10141-1107S-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | IMAGE SENSOR,CCD | e4 | GOLD | HAMAMATSU PHOTONICS KK | unknown | |||||||||||||||||||||||
|
S10141-1107S
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 12X12 µm | 2048 | 122 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 24 V | 30 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 4.8 mm | 44 mm | HAMAMATSU PHOTONICS KK | unknown | |||||
|
S10141-1009
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 12X12 µm | 1044 | 128 | 12-18V | 200-1100 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5 MICRO V/ELECTRON | 85 dB | 1.5 mA | 24 V | 50 °C | -50 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 22.4 mm | 7.7 mm | 34 mm | HAMAMATSU PHOTONICS KK | unknown |