Filter Your Search
1 - 2 of 2 results
|
S102M33Z5UR63K7R
Vishay Intertechnologies
|
$0.1368 | Yes | Active | 1 nF | 3 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -56/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8.5 mm | 8.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
S102M33Z5UR63K7R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 nF | 3 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -56/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8.5 mm | 8.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay |