Filter Your Search
1 - 10 of 4,881 results
|
ECS-239.99-10-30-JDM-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 23.999 MHz | 20 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
TS239F3XCLT
CTS Corporation
|
Check for Price | Yes | Active | 23.962 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | |||
|
ECS-239.99-20-33-AEU-TR
ECS International Inc
|
Check for Price | Yes | Active | 23.999 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ECS-239.99-20-33-AGL-TR
ECS International Inc
|
Check for Price | Yes | Active | 23.999 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ECS-239.99-S-33Q-JWP-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 23.999 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | SERIES - FUNDAMENTAL | AEC-Q200; TR | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECC-S-2.399M-GTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 2.399 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 550 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
ECS-239.99-8-37EU-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||||||||||
|
ECS-239.99-20-33-JDU-TR
ECS International Inc
|
Check for Price | Yes | Active | 23.999 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
TS239F23ILT
CTS Corporation
|
Check for Price | Yes | Active | 23.962 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | |||
|
ECS-239.99-8-30B-M-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 23.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 8 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 |