Filter Your Search
1 - 10 of 13 results
|
S25K
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 25 A | 1.1 V | RECTIFIER DIODE | SINGLE | 800 V | 1 | GENERAL PURPOSE | 373 A | 1 | 175 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
DZ180S25K-K9
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 286 A | 2.12 V | 3.3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | FAST RECOVERY | 3.2 kA | 1 | Not Qualified | R-XUFM-X2 | 125 °C | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | |||||||||||||||||
|
ARS25K
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 25 A | 1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | PURE TIN | NO LEAD | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PEDB-N2 | 8541.10.00.80 | ||||||||
|
S25KR
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 25 A | 1.1 V | RECTIFIER DIODE | SINGLE | 800 V | 1 | GENERAL PURPOSE | 373 A | 1 | 175 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
ARS25K
General Instrument Corp
|
Check for Price | Obsolete | 25 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | GENERAL INSTRUMENT CORP | unknown | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | ||||||||||||||||
|
ARS25K
Sensitron Semiconductors
|
Check for Price | No | No | Active | 25 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | 1 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | O-PEDB-N2 | 8541.10.00.80 | 2 | ||||||||||
|
ARS25K
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 25 A | 1 V | 3 µs | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 400 A | 1 | 175 °C | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
S25K
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 25 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 373 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | O-MUPM-D1 | 8541.10.00.80 | |||||||||||
|
DZ180S25K-K9
Infineon Technologies AG
|
Check for Price | Obsolete | 180 A | 2.12 V | RECTIFIER DIODE | SINGLE | 2.5 kV | 1 | GENERAL PURPOSE | 3.6 kA | 1 | 125 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||
|
ARS25KB0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 25 A | 1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | e3 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PEDB-N2 | 8541.10.00.80 |