Filter Your Search
1 - 10 of 119 results
|
S2761-46R
Harwin
|
$0.1763 | Yes | Yes | Active | e3 | HARWIN PLC | compliant | EAR99 | Harwin | INTERCONNECTION DEVICE | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | |||||||||||||||||||||||||||||||
|
RWR89S2761DSRSL
Vishay Intertechnologies
|
$17.4133 | No | Active | 2.76 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90.9945 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
RWR89S2761BSRSL
Vishay Intertechnologies
|
$29.4537 | No | Active | 2.76 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90.9945 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS-27.68KOHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 7.68 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||
|
AS-276R8DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 76.8 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, | ||||||||||
|
ACS2768RF
Arcol
|
Check for Price | Yes | Transferred | 768 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
ACS2768RB
Arcol
|
Check for Price | Yes | Transferred | 768 Ω | 0.1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
NAS276R8F
TT Electronics Resistors
|
Check for Price | No | Active | 76.8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
ACS2768RA
Arcol
|
Check for Price | Yes | Transferred | 768 Ω | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
AS2-76R8DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 76.8 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED |