Filter Your Search
1 - 10 of 24 results
|
S6J311EJAASE20000
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
S6J311EJAAEE10000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 150 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 5.5 V | 4.5 V | 176 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
S6J311EJAASE10000
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
S6J311EJAASE10000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 150 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 5.5 V | 4.5 V | 176 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
S6J311EHBCSE10000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 5.5 V | 4.25 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
S6J311EHBCSE20000
Infineon Technologies AG
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||
|
S6J311EHACSE20000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 5.5 V | 4.5 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
S6J311EJAAEE10000
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
S6J311EHAASEX0000
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 144 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||
|
S6J311EHACSE10000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 5.5 V | 4.25 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |