Filter Your Search
1 - 1 of 1 results
|
S-8338AABC-P8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 V | 1.8 V | 160 mA | YES | BOOST | 1.2463 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ABLIC INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |