Filter Your Search
1 - 10 of 42 results
|
SA5230DR2G
onsemi
|
$1.1504 | Yes | Obsolete | 4 mV | 0.25 V/us | 200 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -9 V | YES | 9 V | INDUSTRIAL | 600 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||
|
SA5230NG
onsemi
|
$1.1857 | Yes | Obsolete | 4 mV | 0.25 V/us | 200 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -9 V | YES | 9 V | INDUSTRIAL | 600 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | LEAD FREE, PLASTIC, DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
SA5230N
onsemi
|
$1.3061 | No | Obsolete | 4 mV | 0.25 V/us | 200 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -9 V | YES | 9 V | INDUSTRIAL | 600 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | PLASTIC, DIP-8 | 8 | 626-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
SA5230DG
onsemi
|
$1.3429 | Yes | Obsolete | 4 mV | 0.25 V/us | 200 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -9 V | YES | 9 V | INDUSTRIAL | 600 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||
|
SA5230N
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 4 mV | 0.25 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | -9 V | 9 V | INDUSTRIAL | 600 | R-PDIP-T8 | COMMERCIAL | e0 | 95 dB | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||||||||
|
SA5234D,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
SA5230D
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4 mV | 0.25 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | -9 V | 9 V | INDUSTRIAL | 600 | R-PDSO-G8 | COMMERCIAL | e0 | 95 dB | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOP-8 | 8 | unknown | ||||||||||||||||||||||
|
SA5234D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SA5232D/01,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 31620 | NO | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 8 | compliant | |||||||||||||||||||||
|
SA5232N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 120 nA | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 31620 | NO | R-PDIP-T8 | Not Qualified | 90 dB | 85 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |