Filter Your Search
1 - 10 of 40 results
|
935269452115
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 6 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, MO-178, SOT-23, SOT-25, SO-5 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-36GW
NXP Semiconductors
|
Check for Price | Obsolete | 13.6 V | 4.6 V | 3.6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.672 V | 3.528 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-48GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 14.8 V | 5.8 V | 4.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 4.896 V | 4.704 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-50GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 6 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
935269467115
NXP Semiconductors
|
Check for Price | Obsolete | 12.8 V | 3.8 V | 2.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, MO-178, SOT-23, SOT-25, SO-5 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-36GW
Philips Semiconductors
|
Check for Price | No | Transferred | 3.6 V | 100 mV | 100 mA | 1 | YES | FIXED | 12 V | 0.02 % | 0.06 % | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SA57001-28GW
NXP Semiconductors
|
Check for Price | Obsolete | 12.8 V | 3.8 V | 2.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-28GW
Philips Semiconductors
|
Check for Price | No | Transferred | 2.8 V | 100 mV | 100 mA | 1 | YES | FIXED | 12 V | 0.02 % | 0.06 % | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SA57001-36GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 13.6 V | 4.6 V | 3.6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.672 V | 3.528 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SA57001-20GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 3 V | 2 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |