Filter Your Search
1 - 2 of 2 results
|
SAK-XC167CI-16F40F
Infineon Technologies AG
|
Check for Price | Yes | Active | 16 | 40 MHz | 131072 | 2048 | 80166 | 16 | 24 | 40 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 119 mA | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SAK-XC167CI-16F40F
Rochester Electronics LLC
|
Check for Price | Active | 16 | 40 MHz | 16 | 24 | 40 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | unknown |