Filter Your Search
1 - 10 of 128 results
|
KA8504
Samsung Semiconductor
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | 0.300 INCH, DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
KS58A23N
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 3.5 V | CMOS | 3.58 MHz | REPERTORY | 1 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 3 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||
|
KS5808N
Samsung Semiconductor
|
Check for Price | No | Obsolete | CMOS | 3.58 MHz | 2 mA | OTHER | R-PDIP-T16 | e0 | Not Qualified | 60 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
KS5852N
Samsung Semiconductor
|
Check for Price | No | Obsolete | CMOS | 150 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
KS58015D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 1.5 µA | OTHER | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 0.225 INCH, SOP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
KA8505D
Samsung Semiconductor
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.74 mm | 2.7 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
KS5851
Samsung Semiconductor
|
Check for Price | Obsolete | CMOS | TELEPHONE DIALER CIRCUIT | 1 | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||
|
KS5853N
Samsung Semiconductor
|
Check for Price | No | Obsolete | CMOS | 150 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
KS58527E
Samsung Semiconductor
|
Check for Price | No | Obsolete | CMOS | 3.58 MHz | REPERTORY | 700 µA | COMMERCIAL | R-PDIP-T22 | e0 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP22,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
KS58D20N
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 3.5 V | CMOS | 3.58 MHz | 2 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 3 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 |