Filter Your Search
1 - 10 of 7,392 results
|
SB35M330A2FL1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 294 mA | 20 % | 560 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M68B7SW1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 35 V | 238 mA | 20 % | 1.95 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.76 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M10A3SW611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 67 mA | 20 % | 13.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M330A3SW1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 294 mA | 20 % | 560 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M10B2S7611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 67 mA | 20 % | 13.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M820B5S81636
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 35 V | 1.63 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57.4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M15BZF-811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 75 mA | 20 % | 8.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.05 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M4R70APFM511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 21 mA | 20 % | 39.53 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 329 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M33B1F-1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 35 V | 139 mA | 20 % | 4.01 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.31 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB35M1000B3FW1836
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 35 V | 1.723 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 70 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 |